• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9072173 907.2173 Folding knife

EAN:
Part number:
Item no:
1/9
Dispatches on Thu 29 Oct

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1 metal Weight 60 gFunction attribute 1: With trapezium blade Total length L in mm: 97.0 mmHandle: Metal handle Blade thickness S in mm 0.5 mm
Product type

Folding knife

Material

Metal

Length

97 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700863 KS Tools 9072173 907.2173 Folding knife

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)