• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9072186 907.2186 Folding knife

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

363 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Folding knife

Length

185 mm

Weight

90 g

Blade length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745223 KS Tools 9072186 907.2186 Folding knife

Description

Blades can be foldedWith straight bladeWith sickle blade and downward curved tip, which ensures strong cutrobust, convenient and very sharp Wooden grip bowlRustproofStainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)