• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9072190 907.2190 Folding knife

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material1:stainless steel Weight 183 gTotal length L1 in mm: 220.0 mmWidth B 28.0 mmBlade length L2 in mm: 85.0 mm
Product type

Folding knife

Material

Stainless steel

Length

220 mm

Weight

183 g

Blade length

85.0 mm

Width

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700867 KS Tools 9072190 907.2190 Folding knife

Description

Blade made of stainless steel with partial serrated edgesFoldable blade fixingWith mounting eyeletHandle with refined wood inlaysWith belt clipIdeal for mechanics

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)