• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.0363 911.0363 Double-ended box wrench Spanner size (metric) 10 - 12 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: E-TORX® Weight 50 gTotal length L in mm: 175.0 mmOffset: Offset Outer dimension B2 15.5 mmHead height (A1) 5.9 mmOuter dimension B1: 13.5 mmHead height (A2) 6.8 mmSpanner size E-TORX E10 x E12
Product type

Double-ended box wrench

Spanner size

10 mm

12 mm

Length

175 mm

Material

Chromium-vanadium steel

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693069 KS Tools 911.0363 911.0363 Double-ended box wrench Spanner size (metric) 10 - 12 mm

Description

Torx E-ProfileRings 75 ° angledthin-walledmatt satinChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)