• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2950 911.2950 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Material properties

nickel plated

Weight

40 g

Downforce

Allen

Content

5 pc(s)

Shape

C 6.3

Size

6 mm

Spanner size

6.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704846 KS Tools 911.2950 911.2950 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 6 mm 25 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)