• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2953 911.2953 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: 1/8” (3.17 mm) 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Material properties

nickel plated

Weight

35 g

Downforce

1/8” (3.17 mm)

Content

5 pc(s)

Shape

C 6.3

Spanner size (inch)

1/8 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704847 KS Tools 911.2953 911.2953 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: 1/8” (3.17 mm) 25 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)