• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2962 911.2962 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen BO 5/64" 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Special steel

Material properties

nickel plated

Weight

35 g

Downforce

Allen BO

Content

5 pc(s)

Shape

C 6.3

Size

5/64"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704850 KS Tools 911.2962 911.2962 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen BO 5/64" 25 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)