• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113415 911.3415 Forward/reverse ratchet 3/4" 520.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Weight 4500 gFunction attribute 1: Use quick-release function Total length L in mm: 520.0 mmFunction-Attribute 2: Switchable Handle: Metal handle Square drive in inches: 3/4" Diameter D 70.0 mmHead height (A) 35.0 mmTooth: 24 toothApplication area in NM: Max. torque 175 NmReturn angle: 15°
Product type

Forward/reverse ratchet

Downforce

3/4"

No. of teeth

24

Length

520.0 mm

Max. length

520 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

4500 g

Height

35.0 mm

Dim

(Ø x H) 70 mm x 35.0 mm

(Ø)

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703025 KS Tools 9113415 911.3415 Forward/reverse ratchet 3/4" 520.0 mm

Description

Square drive according to DIN 3120 / ISO 1174 with ball lockingMaximum load capacity up to 1,750 NmswitchableWith robust 24-tooth ratchet mechanismWith extremely stable handle barWith push-button quick release function on the ratchet headKnurled gripRecessed shift leverIdeal suitable for extreme loadsGunmetal headmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 315.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)