• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9141410 914.1410 Forward/reverse ratchet 1/4"

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

475 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 3120, ISO 1174, DIN 3122, ISO 3315 Weight 50 gFunction attribute 1: Switchable Function-Attribute 2: Switchable Handle 2-component handle Square drive in inches: 1/4" Tooth: 72 toothReturn angle: 5°
Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

72

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3122

DIN ISO 3315

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703241 KS Tools 9141410 914.1410 Forward/reverse ratchet 1/4"

Description

In accordance with DIN 3122 and ISO 3315Square drive according to DIN 3120 / ISO 1174 with ball lockingswitchableSmall and handyExtremely narrow headFinely serrated 72-tooth ratchet mechanismErgonomic 2-component handleChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)