Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: RIBE® Weight 127 gTotal length L in mm: 265 mmProfil2: Metric Width across mm 8.0 mmSquare drive in inches: 3/8" Diameter in mm 17.5 mm
Dim
(Ø x L) 17.5 mm x 265 mm
Weight
127 g
Content
1 pc(s)
Length
265 mm
(Ø)
17.5 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696379 KS Tools 917.3866 Oil pan socket for RIBE screws, SW8
Description
Ideal suitable for mounting and dismantling the screws at the oil panRIBE-ProfileSquare socket drive as per DIN 3120 / ISO 1174 with ball jointExtra long designWith sandblasted bit insertmatt satinChrome Vanadium
This text is machine translated.
Description
Ideal suitable for mounting and dismantling the screws at the oil panRIBE-ProfileSquare socket drive as per DIN 3120 / ISO 1174 with ball jointExtra long designWith sandblasted bit insertmatt satinChrome Vanadium