• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9172424 9172424 Allen Socket bit flexible 9 mm 9 mm 1/4" (6.3 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

9 mm

Size

9 mm

Downforce

Allen

Length

35 mm

Max. length

35 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

24 g

Screwdriver features

flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690645 KS Tools 9172424 9172424 Allen Socket bit flexible 9 mm 9 mm 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)