• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9172427 9172427 Allen Socket bit flexible 12 mm 12 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Spanner size

12 mm

Size

12 mm

Downforce

Allen

Length

37 mm

Max. length

37 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

30 g

Screwdriver features

flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690648 KS Tools 9172427 9172427 Allen Socket bit flexible 12 mm 12 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)