• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9172447 9172447 Allen Socket bit Ball head handle 7 mm 7 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

339 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/4" (6.3 mm)

Spanner size

7 mm

Size

7 mm

Downforce

Allen

Length

36 mm

Max. length

36 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

12 mm

Weight

17 g

Screwdriver features

Ball head handle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690655 KS Tools 9172447 9172447 Allen Socket bit Ball head handle 7 mm 7 mm 1/4" (6.3 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)