• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181590 918.1590 Forward/reverse ratchet 1/4" 119 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated STANDARD DIN 3126 / ISO 1173 - C 6.3 / DIN 3120 / ISO 1174 Weight 104 gFunction attribute 1: Switchable Shape: Extremely flat design Function attribute 2: Swivelable Square drive in inches: 1/4" 3 -piece set.Length mm 119 mmTooth: 72 toothHexagonal drive for bits 1/4"
Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

72

Length

119 mm

Material

Chromium-vanadium steel

Material properties

satin

Weight

104 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703261 KS Tools 9181590 918.1590 Forward/reverse ratchet 1/4" 119 mm

Description

For bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3With square drive according to DIN 3120 / ISO 1174 with ball lockingswitchableHead can be swivelled by 180°Finely serrated 72-tooth ratchet mechanismcontinuously adjustableWith extension and 1/4" plug adapterExtremely flat designmatt satin chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)