• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.1109 9621109 Shifter Spanner size (metric) 26 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 200 gFunction attribute 1: Non-sparking Total length L in mm: 200 mmWidth across mm 26 mmWidth B 55 mmHead height (A) 10 mmPart length C in mm: 20 mm
Product type

Shifter

Spanner size

26 mm

Length

200 mm

Material

Copper beryllium

Width

55 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700312 KS Tools 962.1109 9621109 Shifter Spanner size (metric) 26 mm

Conformity certificate

Conformity certificate 2700312 KS Tools 962.1109 9621109 Shifter Spanner size (metric) 26 mm

Description

non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 371.96*

More interesting products

(*All information is plus legal VAT)