• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.1111 9621111 Shifter Spanner size (metric) 36 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 700 gFunction attribute 1: Non-sparking Total length L in mm: 300 mmWidth across mm 36 mmWidth B 83 mmHead height (A) 12 mmPart length C in mm: 34 mm
Product type

Shifter

Spanner size

36 mm

Length

300 mm

Material

Copper beryllium

Width

83 mm

Weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700314 KS Tools 962.1111 9621111 Shifter Spanner size (metric) 36 mm

Conformity certificate

Conformity certificate 2700314 KS Tools 962.1111 9621111 Shifter Spanner size (metric) 36 mm

Description

non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

More interesting products

(*All information is plus legal VAT)