• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.9018 All-purpose scissors 220 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

220 mm

Content

1 pc(s)

Blade material

Copper

Beryllium

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700911 KS Tools 962.9018 All-purpose scissors 220 mm

Conformity certificate

Conformity certificate 2700911 KS Tools 962.9018 All-purpose scissors 220 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)