• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620019 962.0019 Phillips screwdriver PH 4 Blade length: 450 mm DIN 5262, DIN ISO 8764-1

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium DIN 5262, ISO 8764-1 standard Profil1: PH Weight 320 gFunction attribute 1: Non-sparking Handle 1-component handle Total length L1 in mm: 571 mmPart length L2 in mm: 450 mmPart length L3 in mm: 121 mmBlade form: Round Roll protection: No. Profile size in PH: PH 4
Product type

Phillips screwdriver

Size

PH 4

Blade length

450 mm

Length

571 mm

Handle length

121 mm

Blade type

Round

Material

Copper

Beryllium

Material properties

anti-corrosive

DIN standard

DIN 5262

DIN ISO 8764-1

Weight

320 g

Downforce

PH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703343 KS Tools 9620019 962.0019 Phillips screwdriver PH 4 Blade length: 450 mm DIN 5262, DIN ISO 8764-1

Conformity certificate

Conformity certificate 2703343 KS Tools 9620019 962.0019 Phillips screwdriver PH 4 Blade length: 450 mm DIN 5262, DIN ISO 8764-1

Description

PHIn accordance with DIN 5262 / ISO 8764-1With hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)