• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620117 962.0117 Ratchet 200 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profile 1: 12-edge Weight 260 gFunction attribute 1: Non-sparking Total length L in mm: 200 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 17 mm
Product type

Ratchet

Length

200 mm

Max. length

200 mm

Material

Copper

Beryllium

Material properties

Aluminium alloy

anti-corrosive

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703348 KS Tools 9620117 962.0117 Ratchet 200 mm

Conformity certificate

Conformity certificate 2703348 KS Tools 9620117 962.0117 Ratchet 200 mm

Description

12 edgesnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)