• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7266 9637266 Crowfoot wrench Spanner size (metric) 7 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Aluminium bronze Variant items : 963.7265 Total length L in mm: 130 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 7 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 11 mmOuter dimension B2 20 mmHead height (A1) 6 mmHead height (A2) 5 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

7 mm

Length

130 mm

Material

Aluminium

Brass

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688863 KS Tools 963.7266 9637266 Crowfoot wrench Spanner size (metric) 7 mm

Conformity certificate

Conformity certificate 2688863 KS Tools 963.7266 9637266 Crowfoot wrench Spanner size (metric) 7 mm

Description

Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)