• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7280 9637280 Crowfoot wrench Spanner size (metric) 21 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 360 gMaterial 1: Aluminium bronze Variant items : 963.7265 Total length L in mm: 250 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 21 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 36 mmOuter dimension B2 43 mmHead height (A1) 14 mmHead height (A2) 9 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

21 mm

Length

250 mm

Material

Aluminium

Brass

Weight

360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688877 KS Tools 963.7280 9637280 Crowfoot wrench Spanner size (metric) 21 mm

Conformity certificate

Conformity certificate 2688877 KS Tools 963.7280 9637280 Crowfoot wrench Spanner size (metric) 21 mm

Description

Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)