• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7583 9637583 Box wrench Spanner size (inches) 13/16"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Box wrench

Size

13/16"

Length

190 mm

Material

Aluminium

Brass

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693319 KS Tools 963.7583 9637583 Box wrench Spanner size (inches) 13/16"

Conformity certificate

Conformity certificate 2693319 KS Tools 963.7583 9637583 Box wrench Spanner size (inches) 13/16"

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)