• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8471 9638471 Pronged wrench Spanner size (metric) 21 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 260 gFunction attribute 1: Non-sparking Total length L in mm: 200 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 21 mmFork position: 90° fork position Accessories: Without rotating pin It fits pipe/pin: 3
Product type

Pronged wrench

Spanner size

21 mm

Length

200 mm

Material

Aluminium

Brass

Weight

260 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703649 KS Tools 963.8471 9638471 Pronged wrench Spanner size (metric) 21 mm

Conformity certificate

Conformity certificate 2703649 KS Tools 963.8471 9638471 Pronged wrench Spanner size (metric) 21 mm

Description

Working in awkward spacesFor use with rotary pinJaw setting 90 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)