
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze Profile 1: 6-edge Weight 350 gFunction attribute 1: Non-sparking Total length L in mm: 67 mmShape: Slim design Material2: Very unbreakable Function attribute 2: Corrosion-resistant Width across mm 32 mmDepth T in mm: 37 mmSquare in inches: 1/2"
- Product type
Crowfoot wrench
- Spanner size
32 mm
- Length
67 mm
- Material
Aluminium
Brass
- Weight
350 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703689 KS Tools 963.8511 9638511 Crowfoot wrench Spanner size (metric) 32 mm
Conformity certificate
Conformity certificate 2703689 KS Tools 963.8511 9638511 Crowfoot wrench Spanner size (metric) 32 mm
Description
6 edgesWith square driveFor manual operationnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 341.96*
What kind of Special-purpose screwdriver are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































