• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631111 963.1111 Ratchet 285 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profile 1: 6-edge Weight 1100 gFunction attribute 1: Non-sparking Total length L in mm: 285 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 27 mmFunction attribute 3: With centering tip
Product type

Ratchet

Length

285 mm

Max. length

285 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

1100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703480 KS Tools 9631111 963.1111 Ratchet 285 mm

Conformity certificate

Conformity certificate 2703480 KS Tools 9631111 963.1111 Ratchet 285 mm

Description

6 edgesWith centering tipnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 381.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)