• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.1306 9641306 Shifter Spanner size (metric) 55 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

55 mm

Length

450 mm

Material

Stainless steel

Width

114 mm

Weight

1865 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700378 KS Tools 964.1306 9641306 Shifter Spanner size (metric) 55 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 496.97*

More interesting products

(*All information is plus legal VAT)