• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.1301 9641301 Shifter Spanner size (metric) 18 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

18 mm

Length

150 mm

Material

Stainless steel

Width

43 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700373 KS Tools 964.1301 9641301 Shifter Spanner size (metric) 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

More interesting products

(*All information is plus legal VAT)