• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9650424 Allen Allen key 4 mm 4 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

4 mm

Spanner size

4 mm

Length

75 mm

Material

Titanium

Material properties

non-magnetic

Weight

6 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695857 KS Tools 9650424 Allen Allen key 4 mm 4 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)