• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9650910 Slotted screwdriver Blade width: 2.4 mm DIN ISO 2380-2

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

2.4 mm

Size

2.4

Length

151 mm

Blade type

Round

Blade Ø

2.4 mm

Material

Titanium

Material properties

non-magnetic

DIN standard

DIN ISO 2380-2

Weight

22 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703736 KS Tools 9650910 Slotted screwdriver Blade width: 2.4 mm DIN ISO 2380-2

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)