• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9650912 Slotted screwdriver Blade width: 3.2 mm Blade length: 100.0 mm DIN ISO 2380-2

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Blade width

3.2 mm

Size

3.2

Blade length

100.0 mm

Length

176 mm

Blade type

Round

Material

Titanium

Material properties

non-magnetic

DIN standard

DIN ISO 2380-2

Weight

26 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703738 KS Tools 9650912 Slotted screwdriver Blade width: 3.2 mm Blade length: 100.0 mm DIN ISO 2380-2

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)