• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus pilot, 13mm 963.2537

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 6458 standard Weight 880 gFunction attribute 1: Non-sparking Total length L in mm: 250.0 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 24.0 mmDiameter tip D in mm: 13.0 mm
Product type

Drift

Dim

(Ø x H) 13.0 mm x 250.0 mm

Length

250 mm

DIN standard

DIN 6458

Weight

880 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

250.0 mm

(Ø)

13.0 mm

Shank Ø

24 mm

Tip diameter

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703560 KS Tools Bronze Eplus pilot, 13mm 963.2537

Conformity certificate

Conformity certificate 2703560 KS Tools Bronze Eplus pilot, 13mm 963.2537

Description

In accordance with DIN 6458Conical shapeExtra strong designnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)