• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus pilot, 22 mm 963.2545

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 1050 gFunction attribute 1: Non-sparking Total length L in mm: 200.0 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 32.0 mmDiameter tip D in mm: 22.0 mm
Product type

Drift

Material (handle)

Duralumin

Dim

(Ø x H) 22.0 mm x 200.0 mm

Length

200 mm

Weight

1050 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

200.0 mm

(Ø)

22.0 mm

Shank Ø

32 mm

Tip diameter

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703566 KS Tools Bronze Eplus pilot, 22 mm 963.2545

Conformity certificate

Conformity certificate 2703566 KS Tools Bronze Eplus pilot, 22 mm 963.2545

Description

Spindle shapenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)