• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze, mandrel, 110mm 963.2573

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 6451 standard Weight 100 gFunction attribute 1: Non-sparking Total length L in mm: 110 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 20 mmDiameter tip D in mm: 16 mm
Product type

Spike

Dim

(Ø x H) 20 mm x 110 mm

Length

110 mm

Weight

100 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

110 mm

(Ø)

20 mm

Shank Ø

20 mm

Tip diameter

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703581 KS Tools Bronze, mandrel, 110mm 963.2573

Conformity certificate

Conformity certificate 2703581 KS Tools Bronze, mandrel, 110mm 963.2573

Description

In accordance with DIN 6451non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)