• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic forward/reverse socket wrench

Tool holder

3/8" (10 mm) male square

Air consumption

60.3 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Rotational speed (max.)

300 U/min

Weight

1420 g

Connector

3/8" (9,525 mm)

Length

340 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744847 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar

Conformity certificate

Conformity certificate 2744847 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar

Conformity certificate 2744847 KS Tools Pneumatic forward/reverse socket wrench 3/8" (10 mm) male square 6.3 bar

Description

Recoil-free, therefore protective for wristsSuitable for manual wind-up to 271 NmSquare drive according to DIN 3120 / ISO 1174 with ball lockingExhaust air flow through the handle to the sideWith ratchet head reversing lever (left / right)Easy to operateWith infinitely adjustable speedSpeed regulation through regulation screwvibration-dampedCold-insulated handleIncluding 1/4" coupling connectorUltra light housing made of robust special plastic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)