• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Codix 566 Process display

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kübler 566 process expensive device AC

  • 10 measurements/second
  • Tare weight reading.
  • Sensor power supply
  • Symbol image for Kübler Group Codix 566 Process display

Technical specifications

  • Protection class: 2
  • Pollution degree 2
  • Housing material: polycarbonate UL 94 V-2
  • Pulse duration:> 100 ms.
Product type

Process display

Reading type

Pulse

Type

Codix 566

Display technology

LED

IP65 (on front)

Dim

(L x W x H) 102 x 96 x 48 mm

Weight

180 g

Width

96 mm

Height

48 mm

Length

102 mm

Digit height

14 mm

Connections

Power supply and outputs: Screw terminal

8-pole

Signal and control inputs: Screw terminal

9-pin*

Digits

6 Stellen

Display (details)

14-segment LED

Switching current

Max. 5 A

Temperature range

-20 - +65 °C

Operating voltage

100 - 240 V AC, ±10 %

Switching capacity

1250VA/150 W

Documents & Downloads

Datasheet

Datasheet 107627 Kübler Group Codix 566 Process display

User & Safety Instructions

User & Safety Instructions 107627 Kübler Group Codix 566 Process display

Description

The devices with Tota Lisa Gate Function show in high resolution measuring values of standard signals or strain gauges and monitor and rules 2 limit values. Very easy to use thanks to the easy-to-read 14-segment LED display, scrolling help texts and handy quick reference guide.

This text is machine translated.

Features

  • Galvanic separation
  • 10 measurements/second
  • Characteristics via 12 points
  • 2 relay outputs with limit value monitoring with hysteresis and on/off delay function.
  • Min./max. memory function individually resettable
  • Tare weight reading.
  • Time-controlled totalisator-funktion to aufsummierung of the measured values, separately resettable
  • Sensor power supply
  • Clear-text programming.

Scope of delivery

  • Panel mounting clip
  • Gasket
  • Operating Instructions multilingual
  • A sheet of self-adhesive symbols
  • Quick Reference Guide.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)