• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Impulse meter Codix 130HB, Assembly dimensions 45 x 22 mm, N/A

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impulse meter Codix 130HB

  • Assembly dimensions 45 x 22 mm
  • Symbol image for Kübler Group Impulse meter Codix 130HB, Assembly dimensions 45 x 22 mm, N/A

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Type

Codix 130

Display technology

LCD

IP65 (front)

Recess width

45 mm

Display (counts)

8

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 53 mm

Factory colour

Grey

Width

48 mm

Height

24 mm

Digit height

8 mm

Depth

53 mm

Digits

8

Display (details)

LCD

Assembly dimensions

45 x 22 mm

Total dimensions

48 x 24 mm

Counter range

8-stellig

Reset

Button

Operating voltage

Lithium battery

Documents & Downloads

Datasheet

Datasheet 121001 Kübler Group Impulse meter Codix 130HB, Assembly dimensions 45 x 22 mm, N/A

User & Safety Instructions

User & Safety Instructions 121001 Kübler Group Impulse meter Codix 130HB, Assembly dimensions 45 x 22 mm, N/A

Description

The Codix LCD counter is very easy to read by backlit display with 8 millimetre display. Filter function for bounce-free counting with mechanical contacts.

This text is machine translated.

Features

  • Counter display: 8 digits, 8 mm high
  • Various counting modes like Easy, up / down, differential and phase-clock - even with pulse doubling for connection to incremental encoders
  • All versions for positive or negative Zählflanken
  • Slow count input to max. 30 Hz, for example of voltage pulses or contacts pozentialfreie
  • Fast count input (PNP) to 12 kHz
  • operation: a. adding or subtracting (selectable) b. C. Counting Differential counting. Features: PNP, 12 kHz / NPN, 30Hz Slow or fast counter input, adding or subtracting (selectable)
  • HB type with backlight

Hints

Type name with HB: Device with backlighting.

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)