• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7EMS01 Digital caliper 150 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Caliper

  • Large LCD info display

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Length

245 mm

Dim

(L x W x H) 245 x 90 x 30 mm

Manufacturer's standards (no certificate)

Type

7EMS01

Height

30 mm

Width

90 mm

Reading (details)

0,01 mm

Reading range

150 mm

Documents & Downloads

Datasheet

Datasheet 1297541 Kunzer 7EMS01 Digital caliper 150 mm

User & Safety Instructions

User & Safety Instructions 1297541 Kunzer 7EMS01 Digital caliper 150 mm

Description

Features

  • Digital display
  • Measuring range: 0 - 150 mm
  • unit can be selected in mm or inches
  • Measurement of outdoor, indoor, distance, depth, with zero position
  • Display accuracy: 0.01 mm
  • Automatic shut-off after 4 minutes.
  • Incl. replacement battery.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)