• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7FAW05 Mobile packaging film dispenser Steel powder-coated Load capacity (max.): 50 kg

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foil unwinder 7FAW05

  • With cut-off function
  • Steel with powder coating
  • Max. Roll width 1 m
  • Max. Roll diameter 30 cm

Technical specifications

Dim

(L x W x H) 720 x 600 x 1270 mm

Product type

Mobile packaging film dispenser

Factory colour

Blue

Material

Steel

No. of wheels

2

Load capacity

50 kg

Height

1270 mm

Weight

11.9 kg

Material properties

powder-coated

Width

600 mm

Length

720 mm

Load capacity

50 kg

Load capacity (max.)

50 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352178 Kunzer 7FAW05 Mobile packaging film dispenser Steel powder-coated Load capacity (max.): 50 kg

Information

Information 2352178 Kunzer 7FAW05 Mobile packaging film dispenser Steel powder-coated Load capacity (max.): 50 kg

Description

Foil unwinder with cut-off function for fast and precise cutting of the foil. Easy to use by one person. Trolley for fixing films in rolls with standard dimensions. The foil car enables you to prepare the vehicle for painting with a person in the shortest possible time.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)