• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 9DHB09 120 pc(s) Disposable glove Size (gloves): Unisize

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 120 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Kunzer 9DHB09 HDPE diesel glove

  • Blue disposable glove
  • Dispenser box with 120 pieces
  • Effectively prevents diesel odor and lubricant on the hands
  • Suitable for handling food
  • Universal size, can be worn with both hands

Our service for you

Technical specifications

Product type

Disposable glove

Size

Unisize

Factory colour

Blue (transparent)

Content

120 pc(s)

Documents & Downloads

Datasheet

Datasheet 3730855 Kunzer 9DHB09 120 pc(s) Disposable glove Size (gloves): Unisize

User & Safety Instructions

User & Safety Instructions 3730855 Kunzer 9DHB09 120 pc(s) Disposable glove Size (gloves): Unisize

Description

The blue Kunzer diesel glove protects your hands against diesel, oil and unpleasant odors. The thin and resistant material retains the full feel of touch.

This text is machine translated.

Features

  • Material thickness 0,015 mm high density polyethylene (HDPE)
  • Latex-free and non-sterile

More interesting products

(*All information is plus legal VAT)