• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 065084 Alu spirit level 800 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alu spirit level

Length

800 mm

Level accuracy

0.5 mm/m

Material

Metal

Width

800 mm

Dim

(L x W) 800 mm x 800 mm

Type

065084

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731804 kwb 065084 Alu spirit level 800 mm

Description

With vertical and horizontal level, precision bubble levels, accuracy 0.5 mm/m, UV-resistant, breaking and Shock-resistant spirit levels, with shock-absorbing end caps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)