
kwb 108840 Tool steel Masonry twist drill bit set 12-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 3 mm, 9 mm Cylinder shank 1 Se
EAN:
Part number:
Item no:
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Diameters, Ø 3; 2x4; 2x5; 2x6; 7; 2x8; 9 and 10 mm,
- Product type
Masonry twist drill bit set
- DIN standard
DIN ISO 5468
- Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
3 mm
9 mm
- Material
Tool steel
- Material suitability
Masonry
Flintlime brick
Foamed concrete
- Working length
75 mm
90 mm
100 mm
115 mm
120 mm
- Content
1 Set
- Tool holder
Cylinder shank
- Weight
345 g
- Length
75 mm
90 mm
100 mm
115 mm
120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308836 kwb 108840 Tool steel Masonry twist drill bit set 12-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 3 mm, 9 mm Cylinder shank 1 Se
Description
12-piece masonry drill bit set, with 12 hammer drill bits in standard diameters, Ø 3; 2x4; 2x5; 2x6; 7; 2x8; 9 and 10 mm, particularly important diameters are sometimes contained several times, for drilling in masonry, natural stone, artificial stone and sand-lime stone, carbide tip for good drilling progress even in hard materials, with E6.3 shaft suitable for all commercially available (impact) drills and cordless screwdrivers, including S-Box for storage.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 3
- 2 X 4 mm
- 2 X 5 mm
- 2 x 6 mm
- 2 X 8 mm
- 1 X 9 mm
- 1 X 10 mm
































