
kwb 109154 HSS Masonry twist drill bit set 9-piece 5 mm, 6 mm, 8 mm, 3 mm, 4 mm, 5 mm, 3 mm, 4 mm, 5 mm Cylinder shank 9
EAN:
Part number:
Item no:
Number (Package size 9 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
KWB PowerBox combi drill set – drill set, 9-piece for metal, stone, wood
- HSS steel metal drill bits, CV steel wood drill bits and stone drill bits with soldered hard metal plate; spiral drill set with 3 drill bits each in diameter sizes: 4, 6, 8 mm;Combi drill set contains drill bits for processing different materials, e.g. stone, wood, plastic, metal;kwb drill bits can be safely stowed in the robust storage box after use;perfect drill assortment for DIY enthusiasts and ambitious do-it-yourself craftsmen, ideal for renovation work (article number: 109154)
Technical specifications
- Product type
Masonry twist drill bit set
- DIN standard
DIN 338
DIN ISO 5468
- Drill hole Ø
5 mm
6 mm
8 mm
3 mm
4 mm
5 mm
3 mm
4 mm
5 mm
- Material
HSS
- Material properties
carbide-tipped
- Material suitability
Steel
Stone
Wood
- Content
9 pc(s)
- Tool holder
Cylinder shank
- Weight
185 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611493 kwb 109154 HSS Masonry twist drill bit set 9-piece 5 mm, 6 mm, 8 mm, 3 mm, 4 mm, 5 mm, 3 mm, 4 mm, 5 mm Cylinder shank 9
Description
HSS metal drill bits, carbide masonry drill bits and CV wood drill bits in a combination drill bit set. The most used drill diameter in a practical set.
This text is machine translated.
This text is machine translated.
































