• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 314790 Dovetail saw Scroll saw w. 5 sheets

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Handheld decorative saw

  • Galvanised with wooden handle and steel frameSaw blades rotates through 360°5 Saw blades, 2 x metal, 3 x wood (fine, medium, coarse)

Technical specifications

Product type

Dovetail saw

Material (handle)

Wood

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732528 kwb 314790 Dovetail saw Scroll saw w. 5 sheets

Description

Galvanised with wooden handle and steel frame, saw blades can be rotated by 360°, saw blade length 162 mm, incl. 5 saw blades, 2x metal, 1x each of fine wood, medium, coarse, for clean and straight cuts, suitable for cutting sheet metal, non-ferrous metals, wood, plywood, plastics, And many other materials.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)