
kwb 39800 Quenched steel Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder sh
EAN:
Part number:
Item no:
Number (Package size 8 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
KWB 8-piece masonry drill set (drill set for rotary and impact drills)
- Hammer-resistant drill set in diameter sizes: 3, 4, 5, 6, 7, 8, 9 and 10 mm, according to ISO 5469;Stone drill with high temperature soldered carbide cutting and chip-free formed spiral for good drilling flour transport;carbide-equipped drill set, is perfectly suitable for wall work, natural stone, art stone, limestone sandstone etc.;Hammer drill-proof spiral drill for all common hammer and rotary drilling machines;kwb drill set, perfect for DIY enthusiasts (article number 39800)
Technical specifications
- Product type
Masonry twist drill bit set
- DIN standard
DIN ISO 5468
- Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
- Material
Quenched steel
- Material suitability
Masonry
Flintlime brick
Foamed concrete
- Working length
40 mm
50 mm
60 mm
70 mm
- Content
8 pc(s)
- Tool holder
Cylinder shank
- Weight
207 g
- Length
70 mm
75 mm
100 mm
120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611473 kwb 39800 Quenched steel Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder sh
Description
Stone drill, according to ISO 5468, hard-metal equipped, high temperature soldered, semi-circular drill spiral formed without chipping for good drilling dust transport, impact-resistant drill for all turning and impact drills, ball-blasted surface color gray, for masonry, natural and artificial stone, sand-lime bricks.
This text is machine translated.
This text is machine translated.

































