• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 443312 Tap tool kit 3-piece M12 1.75 DIN 352 HSS 3 pc(s)

1/2
Product type
Tap tool kit
Thread spec
metric
DIN standard
DIN 352
Thread size
M12
Material
HSS
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap tool kit

Thread spec

metric

DIN standard

DIN 352

Thread size

M12

Gradient

1.75

Material

HSS

Features

polished

Working length

29 mm

Shank Ø

9 mm

Total length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732871 kwb 443312 Tap tool kit 3-piece M12 1.75 DIN 352 HSS 3 pc(s)

Description

DIN 352, HSS, polished, 3-piece set, with Medium and end cutter for creating internal threads in different materials, for manual operation with tap wrenches and tool holder

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)