Paint and color mixer with a basket diameter of 70 mmStirring with special kwb stirrer geometry for excellent mixing resultsFaster and more consistent mixing than with similar products
Technical specifications
Product type
Paint stirrer
500 W
Stirrer attachment diameter
70 mm
Stirrer attachment diameter (max.)
70 mm
Stirring capacity (max.)
15 kg
Tool holder
Hex shank
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2733201 kwb 497007 Paint stirrer 70 mm
Description
Suitable for stirring paints and colors for small and large container sizes from 1 – 15 kg. Basket diameter 70 mm with special stirring geometry for better and faster mixing effect, used as agitator bearers in drills with at least 500 watts power, with hexagonal shank for a fixed fit in the drill chuck, not suitable for liquids with a flash point below 21°C.
This text is machine translated.
Description
Suitable for stirring paints and colors for small and large container sizes from 1 – 15 kg. Basket diameter 70 mm with special stirring geometry for better and faster mixing effect, used as agitator bearers in drills with at least 500 watts power, with hexagonal shank for a fixed fit in the drill chuck, not suitable for liquids with a flash point below 21°C.