• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRW 18V-120 06011C2000 Stirrer

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stirrer

108 mm

475 mm

18 V

370 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376018 Bosch Professional GRW 18V-120 06011C2000 Stirrer

Description

Stirring GRW 18V-120, The GRW 18V-120 is the ideal agitator when small quantities need to be stirred in small containers. This ergonomic stirrer is comfortable and back-friendly thanks to its compact dimensions, the well-adjustable hand grip position and the 13-cm extension. Spraying-free stirring was never easier with 3 options for fine tuning the stirring speed: Via the rotary knob for speed selection, the variable speed control or by soft start. This compact alternative to a large agitator has a powerful motor that ensures reliable stirring of different materials. The selected working speed, which remains constant even under higher load, also ensures excellent stirring power. In addition, KickBack Control shuts down the tool to reduce the risk of sudden tool reactions when the torque rises unexpectedly. The battery-operated agitator Bosch GRW 18V-120 is the right tool for dry builders and sculptors, tile laying and painters as well as for masonry and restorers. This versatile tool is suitable for numerous stirring tasks: Plaster for dry-wall walls and gypsum plaster boards, tile adhesive for walls and floors, large quantities of wall and ceiling paint, mortar or plaster for masonry as well as balancing ground. The tool is compatible with all M14 agitators with a diameter of up to 120 mm and all Bosch and AMPShare 18V batteries. Extension 13 cm M14 (1619PC2546). 2 x Clamping key 22/24 mm (1619PC2544)

This text is machine translated.

Scope of delivery

  • Extension 13 cm M14 (1619PC2546)
  • 2 x Clamping key 22/24 mm (1619PC2544)

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.99*

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)