• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GRW 18V-160 06011C3000 Stirrer

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stirrer

Tool holder

M14

Weight

0

238 mm

370 mm

18 V

405 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376019 Bosch Professional GRW 18V-160 06011C3000 Stirrer

Description

Stirring GRW 18V-160, The agitator Bosch GRW 18V-160 is a robust, powerful agitator that handles all materials with ease. This tool facilitates splash-free stirring through the soft start-up function, a variable speed control for full control and a rotary knob for speed selection. The GRW 18V-160 makes for easy stirring, whether in liquid, creamy material or tough concrete. With its powerful brushless motor and two gears, power and speed can be adapted to all requirements. With the handle the agitator fits comfortably in the hands and they remain in a natural, ergonomic position. Moreover, the back is protected by a comfortable working height and an extension for larger users. The selected working speed, which remains constant even under higher load, provides excellent stirring power. In addition, KickBack Control shuts down the tool to reduce the risk of sudden tool reactions when the torque rises unexpectedly. The powerful GRW 18V-160 rechargeable agitator is Ideal for wall and renovation work such as mixing concrete for concrete forms, diagonal wall structures and landscape gardening. This versatile tool can be used for a variety of materials such as mortar for walls, plaster during renovation or concrete for producing foundations and for corrective work. It manages different consistency from liquid to creamy and even larger amounts of concrete with ease. The tool is compatible with all Bosch and AMPShare 18V batteries. It has a robust design with sturdy metal frame, exchangeable rubber dampers and battery protection frame. With the M14 threaded connection, the agitator can be used with all agitators up to 160 mm. Extension 7 cm M14 (1619PC2898). 2 x Clamping key 22/24 mm (1619PC2544)

This text is machine translated.

Scope of delivery

  • Extension 7 cm M14 (1619PC2898)
  • 2 x Clamping key 22/24 mm (1619PC2544)

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 506.99*

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)