• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex MXE 18.0-EC/5.0 Set + WR2 120 495972 Cordless stirrer 120 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless stirrer

Stirrer attachment diameter

120 mm

Stirrer attachment diameter (max.)

120 mm

Stirring capacity (max.)

30 kg

Tool holder

M14

Operating voltage

18 V

Length

355 mm

Dim

(L x W x H) 355 x 230 x 320 mm

Weight

4100 g

Idle speed

780 1/min

Height

320 mm

Width

230 mm

No. of power packs included

2

Features

incl. spare battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346070 Flex MXE 18.0-EC/5.0 Set + WR2 120 495972 Cordless stirrer 120 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 734.99*

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)