• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-MX 1400-2 E 4258550 Paint and mortar stirrer 135 mm 1400 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Color mortar mixer

  • The symbol displays an image of a threaded rod with the label 'M14'.
  • Symbol of an atom with the word 'ELECTRONICS' underneath. This indicates a business or department related to electronics.
  • 'High Power Motor' is written in large, black lettering on a white background.
  • '2 GEARS' in bold black letters on a white background.

Technical specifications

  • Idle speed (1./2. Gear) 0 - 480/0 - 780 rpm
Product type

Paint and mortar stirrer

1400 W

Stirrer attachment diameter

135 mm

Tool holder

M14

Cable length

0 cm

Operating voltage

230 V

Length

250 cm

Dim

(L x W x H) 250 cm x 350 mm x 150 mm

Weight

3.19 kg

Idle speed

780 U/min

Factory colour

Red

Height

150 mm

Width

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493235 Einhell TC-MX 1400-2 E 4258550 Paint and mortar stirrer 135 mm 1400 W

User & Safety Instructions 1493235 Einhell TC-MX 1400-2 E 4258550 Paint and mortar stirrer 135 mm 1400 W

Warranty Terms

Warranty Terms 1493235 Einhell TC-MX 1400-2 E 4258550 Paint and mortar stirrer 135 mm 1400 W

Description

When mixing liquid and powder materials swear by experts on the high-quality, high-performance color mortar mixer TC-MX 1400-2 E. His two-speed transmission in a robust and durable aluminum housing translates the power of 1400 watts strong engine in either high torque or high speed so that the respective Ruhr speed can be adjusted optimally to the consistency of the mixing manor.

Features

  • Ergonomic for the perfect grip
  • for more robust rubber cable offers adequate movement radius
  • soft start
  • dynamic speed control with pre-selection of speed
  • lockable operating switch
  • of recording on the Gear neck, in order to even with existing Ruhr stands to work.
  • For the use of all conventional Ruhr tools with M14 thread

Scope of delivery

  • Ø 133 mm mortar mixer.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.97*

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)